837-038-542-204

Heilind Number:EDA837-038-542-204
Manufacturer:EDAC
Manufacturer Number:837-038-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-542-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable connectivity in high-temperature environments. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures efficient power transmission at a maximum amperage of 3 A. Featuring two rows with a pitch of .156 inches and row spacing of .2 inches, it offers secure mating for 38 positions. The straight mount orientation makes it easy to integrate into your PCB assembly. Operating seamlessly in extreme temperatures ranging from -40 to 105°C, it is ideal for industrial and automotive applications where resilience is key. Trust in our connector for dependable performance in demanding environments.