837-038-542-212

Heilind Number:EDA837-038-542-212
Manufacturer:EDAC
Manufacturer Number:837-038-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-542-212

Detailed Description

Enhance your high-temperature PCB connections with our advanced two-row Card Edge Connector. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures reliable conductivity. Featuring 38 positions and a straight mount orientation, it offers a seamless fit for your application. Operating flawlessly in extreme environments, it has an impressive temperature range of -40 to 105°C. Elevate your connectivity with this essential component.