837-038-542-603

Heilind Number:EDA837-038-542-603
Manufacturer:EDAC
Manufacturer Number:837-038-542-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-542-603

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 38 copper alloy contact positions, it guarantees seamless connectivity. The 0.156-inch pitch and 0.2-inch row spacing offer precise alignment on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various applications. Trust in this connector for efficient and reliable board-to-board connections in your electronic projects.