837-038-542-604

Heilind Number:EDA837-038-542-604
Manufacturer:EDAC
Manufacturer Number:837-038-542-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-542-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Its vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, not only ensures durability but also adds a pop of color to your setup. With a single row configuration and 38 positions, this connector facilitates seamless board-to-board connections. The Copper Alloy contact material guarantees efficient power transmission, suitable for applications requiring up to 3A of current. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various industries. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achievable with ease. Whether you require straight or right-angle mounting, this connector offers flexibility in installation. Trust in its robust construction and high-temperature tolerance for long-lasting performance in your electronic systems.