837-038-542-607

Heilind Number:EDA837-038-542-607
Manufacturer:EDAC
Manufacturer Number:837-038-542-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-542-607

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Engineered for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a single row design and 38 positions, it offers seamless integration on your PCB. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Perfect for demanding environments, it boasts an operating temperature range of -40 to 105°C. Trust in this connector for efficient and secure board-to-board connections in your electronic applications.