837-038-542-612

Heilind Number:EDA837-038-542-612
Manufacturer:EDAC
Manufacturer Number:837-038-542-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-542-612

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. This essential component is designed for optimal performance, featuring a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 38 positions, it offers seamless integration for your electronic setups. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Trust in its straight mount orientation and 3A amperage rating for secure and efficient connections every time. Elevate your PCB design with this essential component.