837-038-542-802

Heilind Number:EDA837-038-542-802
Manufacturer:EDAC
Manufacturer Number:837-038-542-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-542-802

Detailed Description

Enhance your high temperature PCB connections with our Card Edge Connector. Designed for reliability and performance, this green connector features two rows of 38 positions, perfect for secure board-to-board connections. With a contact material of copper alloy and a pitch of .156 inches, it ensures seamless conductivity. The UL 94V-0 Diallyl Phthalate housing material guarantees durability even in harsh environments, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in our connector for efficient and dependable performance.