837-038-542-803

Heilind Number:EDA837-038-542-803
Manufacturer:EDAC
Manufacturer Number:837-038-542-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-542-803

Detailed Description

Upgrade your high-temperature applications with this green Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliability even under extreme conditions. With a current rating of 3A, it delivers efficient power transmission. The two-row design and 38 positions provide ample connectivity options, while the Copper Alloy contacts guarantee secure and stable connections. Operating within a wide temperature range of -40 to 105°C, this connector is perfect for industrial and commercial use. Its .156-inch pitch and .2-inch row spacing offer precise alignment on PCBs. Choose this Straight mount orientation connector for seamless integration into your PCB assembly, making it an essential component for your project.