837-038-542-808

Heilind Number:EDA837-038-542-808
Manufacturer:EDAC
Manufacturer Number:837-038-542-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-542-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a vibrant green hue. Designed to withstand elevated temperatures, this connector is ideal for demanding industrial applications. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable performance in harsh environments. Featuring two rows of 38 positions each, it offers ample connectivity options for your PCB setups. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality under extreme conditions. Upgrade your interconnect solutions with this essential component for seamless board-to-board connections.