837-038-542-812

Heilind Number:EDA837-038-542-812
Manufacturer:EDAC
Manufacturer Number:837-038-542-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-542-812

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Built to withstand heat with a UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance in demanding environments. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Featuring 38 positions across 2 rows, a .156-inch pitch, and .2-inch row spacing, it offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Explore our range of connectors for seamless board-to-board PCB connections.