837-038-544-101

Heilind Number:EDA837-038-544-101
Manufacturer:EDAC
Manufacturer Number:837-038-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-544-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green hue and a robust housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 38 positions, it offers seamless integration for your PCB needs. Crafted from durable copper alloy, the contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile choice for demanding environments. Trust in its straight mount orientation for secure installation and enjoy uninterrupted connectivity with this essential component. Elevate your electronic projects with our high-quality Card Edge Connector.