837-038-544-102

Heilind Number:EDA837-038-544-102
Manufacturer:EDAC
Manufacturer Number:837-038-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-544-102

Detailed Description

Enhance connectivity and performance in high-temperature environments with our High-Temp Card Edge Connector. Designed for reliability, this essential component features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure and efficient power and data transmission. With a single row configuration, it offers 38 positions at a pitch of .156 inches, ideal for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stable performance even in challenging conditions. The green housing color adds a touch of versatility, while the straight mount orientation facilitates easy installation. Trust in this connector to meet your demanding connectivity needs across various applications.