837-038-544-103

Heilind Number:EDA837-038-544-103
Manufacturer:EDAC
Manufacturer Number:837-038-544-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-544-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-544-103

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage and features durable UL 94V-0 Diallyl Phthalate housing. With a single row configuration and 38 positions, it offers seamless integration on your board. Crafted with copper alloy contacts and a .156" pitch, it ensures reliable signal transmission. The straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Elevate your PCB assembly with this essential component, a must-have in any electronics project.