837-038-544-201

Heilind Number:EDA837-038-544-201
Manufacturer:EDAC
Manufacturer Number:837-038-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-544-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission. With a current rating of 3 A and operating temperature range of -40 to 105 °C, it's ideal for high-power applications. The two-row design with 38 positions allows for efficient signal transfer, while the .156-inch pitch and .2-inch row spacing offer precise alignment on your board. Whether you need to connect boards straight or at an angle, this connector's versatile straight-mount orientation accommodates various setups. Upgrade your PCB assembly with this essential component for seamless and secure board-to-board connections.