837-038-544-202

Heilind Number:EDA837-038-544-202
Manufacturer:EDAC
Manufacturer Number:837-038-544-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-544-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-544-202

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a current rating of 3A and precision-engineered Copper Alloy contacts, it ensures reliable power transmission. The dual-row layout with 38 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for seamless integration onto your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for demanding industrial environments. Trust in this Straight-mount Connector for efficient and secure board-to-board connections in your electronic systems.