837-038-544-204

Heilind Number:EDA837-038-544-204
Manufacturer:EDAC
Manufacturer Number:837-038-544-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-544-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-544-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure and efficient power transmission. With a pitch of .156 inches and 38 positions spread across two rows, it offers ample connectivity options for your PCB applications. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and adaptable to various setups. Trust in our connector's performance for seamless board-to-board connections in critical systems.