837-038-544-207

Heilind Number:EDA837-038-544-207
Manufacturer:EDAC
Manufacturer Number:837-038-544-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-544-207

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. With two rows of 38 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material ensures efficient power transfer, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for use in harsh environmental conditions. Trust in this connector for secure and efficient connections in your electronic designs.