837-038-544-208

Heilind Number:EDA837-038-544-208
Manufacturer:EDAC
Manufacturer Number:837-038-544-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-544-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-544-208

Detailed Description

Enhance your high-temperature PCB connectivity with our two-row, 38-position Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts for reliable power transmission. With a pitch of .156 inches and row spacing of .2 inches, it ensures seamless integration into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where durability is paramount. Trust in its 3A amperage rating and straight mount orientation for secure and efficient board-to-board connections. Upgrade your connectivity solutions with this high-temp connector, a vital component in our extensive PCB connector lineup.