837-038-544-604

Heilind Number:EDA837-038-544-604
Manufacturer:EDAC
Manufacturer Number:837-038-544-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-544-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-544-604

Detailed Description

Enhance the connectivity of your high temperature applications with our Green High Temp Card Edge Connector. Designed for reliability and durability, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring robust performance even in demanding environments. With a current rating of 3 A, it guarantees efficient power transmission. The Copper Alloy contact material and .156 inch pitch provide secure and stable connections, while the straight mount orientation simplifies installation. Offering 38 positions in a single row layout, it is ideal for various PCB interconnections. Its wide operating temperature range of -40 to 105 °C makes it suitable for use in extreme conditions. Upgrade your connectivity solutions with this high-quality Card Edge Connector.