837-038-544-607

Heilind Number:EDA837-038-544-607
Manufacturer:EDAC
Manufacturer Number:837-038-544-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-544-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-544-607

Detailed Description

Enhance your high-temperature electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable green housing made of UL 94V-0 Diallyl Phthalate. Its single row layout with 38 positions offers seamless board-to-board connectivity, while the copper alloy contacts ensure efficient power transmission. With a low pitch of .156 inches and row spacing of .2 inches, it's ideal for compact PCB layouts. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and automotive applications where reliability is paramount. Trust in its straight mount orientation for secure installation, making it a crucial component in your electronic assemblies. Elevate your connectivity solutions with this high-performance Card Edge Connector.