837-038-544-612

Heilind Number:EDA837-038-544-612
Manufacturer:EDAC
Manufacturer Number:837-038-544-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-544-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-544-612

Detailed Description

Achieve reliable connectivity in high-temperature environments with this Green High Temp Card Edge Connector. Designed for efficiency and durability, it features UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure power transmission at an amperage of 3 A. With a single row configuration, it offers precise alignment on circuit boards, with a pitch of .156 in and row spacing of .2 in. Boasting 38 positions, it facilitates seamless data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications, from industrial to commercial settings. Trust in its performance for your PCB connectivity needs.