837-038-544-802

Heilind Number:EDA837-038-544-802
Manufacturer:EDAC
Manufacturer Number:837-038-544-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-544-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for demanding industrial applications. This connector features a vibrant green casing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and durability. With dual rows of 38 positions and a pitch of .156 inches, it offers efficient signal transmission and connectivity on your circuit board. Crafted from high-quality copper alloy, the contact points guarantee optimal conductivity and reliability. Its straight mount orientation and spacious row spacing of .2 inches simplify installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for rugged environments. Upgrade your system with this essential component for seamless board-to-board connections.