837-038-544-803

Heilind Number:EDA837-038-544-803
Manufacturer:EDAC
Manufacturer Number:837-038-544-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-544-803

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in harsh conditions. With a maximum amperage of 3 A and contact material made of Copper Alloy, it guarantees efficient power transmission. Boasting two rows of 38 positions each, with a pitch of .156 in and row spacing of .2 in, it offers ample connectivity options for your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in our Card Edge Connector for seamless board-to-board connections in demanding environments.