837-038-544-804

Heilind Number:EDA837-038-544-804
Manufacturer:EDAC
Manufacturer Number:837-038-544-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-544-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability. With a current rating of 3 A, it offers efficient power transmission across its two rows of contacts. The Copper Alloy construction guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. With 38 positions available, this connector allows for versatile configurations. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for a variety of applications. Trust in this connector for seamless and secure board connectivity.