837-038-555-203

Heilind Number:EDA837-038-555-203
Manufacturer:EDAC
Manufacturer Number:837-038-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-555-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for optimal performance. With two rows and a total of 38 positions, it offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing ensure efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of industrial settings. Its straight mount orientation makes installation easy, while its green color adds a touch of visual distinction. Trust in this connector for secure and efficient board-to-board connections in demanding environments.