837-038-555-204

Heilind Number:EDA837-038-555-204
Manufacturer:EDAC
Manufacturer Number:837-038-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-555-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Engineered for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission even in high-temperature environments. With two rows and 38 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly between -40 and 105°C, this connector is suitable for a wide range of industrial settings. Upgrade your PCB assembly with this essential component.