837-038-555-804

Heilind Number:EDA837-038-555-804
Manufacturer:EDAC
Manufacturer Number:837-038-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-555-804

Detailed Description

Enhance your high-temperature PCB connectivity with our meticulously crafted Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of 38 copper alloy contacts, it offers seamless connectivity at a pitch of .156 inches. The straight mount orientation and .2-inch row spacing make for effortless installation, while its 3A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure board-to-board connections. Explore our diverse range of connectors for more options tailored to your specific needs.