837-038-555-807

Heilind Number:EDA837-038-555-807
Manufacturer:EDAC
Manufacturer Number:837-038-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-555-807

Detailed Description

Enhance your connectivity with our advanced High Temp Card Edge Connector, engineered for peak performance in demanding environments. Featuring a vibrant Green color, this connector offers a reliable amperage of 3A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety. With two rows and 38 positions, it facilitates seamless data transmission on PCBs. The Copper Alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for a range of electronic projects, this connector is a must-have for professionals in the field. Elevate your connectivity solutions with this essential component.