837-038-555-808

Heilind Number:EDA837-038-555-808
Manufacturer:EDAC
Manufacturer Number:837-038-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-555-808

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed to withstand extreme operating conditions. Featuring a vibrant green color for easy identification, this connector boasts a 3A amperage capacity and is crafted from UL 94V-0 Diallyl Phthalate for exceptional durability. With two rows and 38 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable performance. The .156-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the Electronics industry. Elevate your connectivity solutions with this essential component.