837-038-555-812

Heilind Number:EDA837-038-555-812
Manufacturer:EDAC
Manufacturer Number:837-038-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-555-812

Detailed Description

Enhance your electronics assembly with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This green connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in high-temperature conditions. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows with 38 positions in a .156-inch pitch, it offers seamless connectivity for your PCBs. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your connectivity needs.