837-038-556-202

Heilind Number:EDA837-038-556-202
Manufacturer:EDAC
Manufacturer Number:837-038-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-556-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for peak performance, this connector boasts a vibrant green hue and is constructed with durable UL 94V-0 Diallyl Phthalate housing material. With a dual-row configuration and 38 positions, it ensures reliable contact for your electronic components. The copper alloy contact material and .156-inch pitch guarantee optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse industrial applications. Elevate your connectivity with this essential component.