837-038-556-203

Heilind Number:EDA837-038-556-203
Manufacturer:EDAC
Manufacturer Number:837-038-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-556-203

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability and performance, this connector features a 2-row configuration with a total of 38 positions, ensuring secure and efficient board-to-board connections. The housing is crafted from UL 94V-0 Diallyl Phthalate for enhanced durability, while the contact material is made of Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and seamless integration. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Perfect for demanding industrial and electronic setups, it guarantees long-lasting functionality in even the harshest conditions. Upgrade your connectivity solutions with this essential component.