837-038-556-204

Heilind Number:EDA837-038-556-204
Manufacturer:EDAC
Manufacturer Number:837-038-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-556-204

Detailed Description

Enhance your high-temperature PCB connectivity with this reliable Card Edge Connector. Designed for optimal performance in demanding environments, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a double row configuration and a total of 38 positions, this connector ensures seamless board-to-board connection. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a perfect solution for industrial applications requiring durability and stability. Its straight mount orientation facilitates easy installation, making it a must-have component in your connector arsenal. Elevate your PCB designs with this high-performance Card Edge Connector.