837-038-556-207

Heilind Number:EDA837-038-556-207
Manufacturer:EDAC
Manufacturer Number:837-038-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-556-207

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring reliable operation even in high-temperature conditions. With a current rating of 3 A, it facilitates efficient power transmission. Its 2-row design, comprising of 38 positions, offers ample connectivity options for your PCB setups. Crafted from durable Copper Alloy, the contacts guarantee secure and stable connections. The .156-inch pitch and .2-inch row spacing allow for seamless integration onto circuit boards. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice for various projects. Explore the possibilities with this essential component in the realm of connectors.