837-038-556-208

Heilind Number:EDA837-038-556-208
Manufacturer:EDAC
Manufacturer Number:837-038-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-556-208

Detailed Description

Ensure reliable connections in high-temperature environments with our Green High Temp Card Edge Connector. With a robust housing material of UL 94V-0 Diallyl Phthalate and Copper Alloy contact material, this connector is designed for durability and performance. Featuring two rows and 38 positions, it offers ample connectivity options for your PCB applications. The .156-inch pitch and .2-inch row spacing make for easy and efficient installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial settings. Trust in this straight-mount orientation connector for secure and efficient board-to-board connections.