837-038-556-212

Heilind Number:EDA837-038-556-212
Manufacturer:EDAC
Manufacturer Number:837-038-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-556-212

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With a current rating of 3A, it guarantees reliable power transmission in demanding industrial environments. The two-row layout, consisting of 38 positions, ensures efficient signal transfer, while the Copper Alloy contacts offer superior conductivity. Operating flawlessly even in extreme conditions, from -40 to 105°C, it's the perfect choice for applications requiring resilience and precision. Install with ease thanks to its straight mount orientation, and with a pitch of .156 inches and row spacing of .2 inches, it's compatible with a wide range of PCB setups. Elevate your connectivity solutions with this high-performance Card Edge Connector.