837-038-556-803

Heilind Number:EDA837-038-556-803
Manufacturer:EDAC
Manufacturer Number:837-038-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-556-803

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and a robust housing crafted from UL 94V-0 Diallyl Phthalate for superior durability. With two rows of high-performance Copper Alloy contacts, each capable of carrying up to 3A of current, it ensures reliable power transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers optimal signal integrity. With 38 positions, it accommodates multiple connections with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance even in extreme conditions. Upgrade your connectivity solutions with this essential component, perfect for a range of applications in the electronics industry.