837-038-556-808

Heilind Number:EDA837-038-556-808
Manufacturer:EDAC
Manufacturer Number:837-038-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-556-808

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. With a robust housing constructed of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable performance. Featuring two rows of 38 positions each, with a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure PCB-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Elevate your PCB design with this durable and efficient Card Edge Connector.