837-038-558-101

Heilind Number:EDA837-038-558-101
Manufacturer:EDAC
Manufacturer Number:837-038-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-558-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector features a robust housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. With a single row layout and 38 positions, it offers efficient and reliable connectivity. The contact material, made from Copper Alloy, ensures optimal conductivity and durability. Its right-angle mount orientation and pitch of .156 inches make it easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your PCB setup with this essential component for seamless and secure board-to-board connections.