837-038-558-102

Heilind Number:EDA837-038-558-102
Manufacturer:EDAC
Manufacturer Number:837-038-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-558-102

Detailed Description

Upgrade your board-to-board connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green color. With a contact material of Copper Alloy, it ensures reliable conductivity, while the 1-row design with 38 positions offers ample connectivity options. The .156-inch pitch and .2-inch row spacing make for easy installation, and the right-angle mount orientation accommodates various setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and high-temperature applications. Elevate your PCB connectivity with this essential component.