837-038-558-104

Heilind Number:EDA837-038-558-104
Manufacturer:EDAC
Manufacturer Number:837-038-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-558-104

Detailed Description

Enhance your high-temperature electronic assemblies with our innovative High Temp Card Edge Connector. Featuring a vibrant green color for easy identification, this connector is designed for optimal performance in demanding environments. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable connectivity. Its single row layout with 38 positions, spaced at a pitch of .156 inches and .2 inches row spacing, offers versatility in PCB designs. The right-angle mount orientation facilitates easy installation, while its 3A amperage rating and wide operating temperature range from -40 to 105°C guarantee stability under varying conditions. Trust in this essential component for seamless board-to-board connections in your electronic systems.