837-038-558-107

Heilind Number:EDA837-038-558-107
Manufacturer:EDAC
Manufacturer Number:837-038-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-558-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable and efficient power transmission. With a single row layout and a total of 38 positions, it offers ample connectivity options for your applications. The right angle mount orientation allows for seamless integration onto your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high temperature environments. Upgrade your PCB connections with this high-quality component.