837-038-558-108

Heilind Number:EDA837-038-558-108
Manufacturer:EDAC
Manufacturer Number:837-038-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-558-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing in a striking green hue. With a single row layout and 38 positions, it offers seamless integration on your PCB. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing make for easy installation. Engineered for durability, it can withstand operating temperatures ranging from -40 to 105 °C. Perfect for board-to-board connections, this right-angle mount connector is a must-have for your electronic projects. Elevate your connectivity with this essential component.