837-038-558-112

Heilind Number:EDA837-038-558-112
Manufacturer:EDAC
Manufacturer Number:837-038-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-558-112

Detailed Description

Enhance the connectivity of your electronic devices with our High Temp Card Edge Connector. Designed for efficient power transmission, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3 A and contact material of Copper Alloy, it ensures reliable performance. The single-row design with 38 positions offers a seamless connection on your PCBs. Its right-angle mount orientation and a pitch of .156 in provide versatility in installation. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.