837-038-558-202

Heilind Number:EDA837-038-558-202
Manufacturer:EDAC
Manufacturer Number:837-038-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-558-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage rating and features a durable UL 94V-0 Diallyl Phthalate housing. With two rows of copper alloy contacts, it offers reliable signal transmission with a pitch of .156 inches and row spacing of .2 inches. Perfect for a variety of applications, it provides 38 positions for seamless board-to-board connectivity. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Upgrade your setup with this essential component for seamless and efficient electronic connections.