837-038-558-203

Heilind Number:EDA837-038-558-203
Manufacturer:EDAC
Manufacturer Number:837-038-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-558-203

Detailed Description

Introducing our high-temp card edge connector, designed for reliable and durable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures efficient heat resistance. With a 3A amperage rating, it offers robust power transmission for your applications. The two-row design with 38 positions allows for versatile connectivity, while the copper alloy contacts guarantee high conductivity. Perfect for PCB connections, this right-angle mount connector has a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and electronic setups where durability is paramount. Trust in our connector for secure and seamless board-to-board connections.