837-038-558-207

Heilind Number:EDA837-038-558-207
Manufacturer:EDAC
Manufacturer Number:837-038-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-558-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for reliable performance in demanding environments, this connector features a robust UL 94V-0 Diallyl Phthalate housing. With two rows of copper alloy contacts, it ensures secure and efficient power transmission at a 3A rating. The .156-inch pitch and .2-inch row spacing accommodate 38 positions, offering ample connectivity options. Mountable at a convenient right angle, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for industrial and high-temperature applications. Elevate your connectivity game with this essential component.