837-038-558-212

Heilind Number:EDA837-038-558-212
Manufacturer:EDAC
Manufacturer Number:837-038-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-558-212

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in a vibrant green hue. Designed for durability, this connector boasts a 3A amperage and features a housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable performance in various applications. Its right-angle mount orientation and 38 positions ensure seamless integration onto your board, while its operating temperature range of -40 to 105°C guarantees stability even in harsh environments. Upgrade your setup with this essential component for efficient and secure data transmission.