837-038-558-602

Heilind Number:EDA837-038-558-602
Manufacturer:EDAC
Manufacturer Number:837-038-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-558-602

Detailed Description

Upgrade your high-temperature electronic connections with this durable Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row with 38 positions, ensuring seamless connectivity for your PCB applications. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees both robust protection and compliance with safety standards. With a contact material of Copper Alloy and a pitch of .156 inches, this connector offers reliable power transmission at a maximum amperage of 3 A. Its right-angle mount orientation and row spacing of .2 inches provide flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance even in extreme conditions. Trust in this connector for efficient and secure board-to-board connectivity in your electronic systems.