837-038-558-607

Heilind Number:EDA837-038-558-607
Manufacturer:EDAC
Manufacturer Number:837-038-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-558-607

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row with 38 positions, perfect for seamless board-to-board connections. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and efficient power transmission at an amperage of 3A. The right-angle mount orientation facilitates easy installation, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. Operating flawlessly in a temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Explore its full potential in our range of high-quality PCB connectors.